Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. VR20S09
VR20S09
Extended
* Images are for reference only
VR20S09
Attributes
Value
Manufacturer
XP Power
MFR.Part #
VR20S09
JLCPCB Part #
C5997768
Package
SIP,11.5x9mm
Description
1 100uA 13V~36V 2A 400kHz 680uF 75mVp-p 95% 9V Short Circuit Protection、Automatic fault recovery、Overload protection Step-down type ±2% SIP,11.5x9mm DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSIP,11.5x9mm
Conversion Efficiency95%
Output Current(Max)2A
FunctionStep-down type
Output Voltage Accuracy±2%
Voltage - Supply13V~36V
Capacitive Load(Max)680uF
Switching Frequency400kHz
FeaturesShort Circuit Protection、Automatic fault recovery、Overload protection
Output Voltage9V
Quiescent Supply Current100uA
Ripple Noise75mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. VR20S09
VR20S09

* Images are for reference only

VR20S09

Extended
Manufacturer

XP Power

MFR.Part #
VR20S09
JLCPCB Part #
C5997768
Package
SIP,11.5x9mm
Description
1 100uA 13V~36V 2A 400kHz 680uF 75mVp-p 95% 9V Short Circuit Protection、Automatic fault recovery、Overload protection Step-down type ±2% SIP,11.5x9mm DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VR20S09

* Images are for reference only

VR20S09
Extended
Manufacturer

XP Power

MFR.Part #
VR20S09
JLCPCB Part #
C5997768
Package
SIP,11.5x9mm
Description
1 100uA 13V~36V 2A 400kHz 680uF 75mVp-p 95% 9V Short Circuit Protection、Automatic fault recovery、Overload protection Step-down type ±2% SIP,11.5x9mm DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VR20S09 Specifications

VR20S09 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSIP,11.5x9mm
Conversion Efficiency95%
Output Current(Max)2A
FunctionStep-down type
Output Voltage Accuracy±2%
Voltage - Supply13V~36V
Capacitive Load(Max)680uF
Switching Frequency400kHz
FeaturesShort Circuit Protection、Automatic fault recovery、Overload protection
Output Voltage9V
Quiescent Supply Current100uA
Ripple Noise75mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VR20S09. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VR20S09 Documents

VR20S09 datasheets or manufacturer documentation.

Datasheet: VR20S09 Datasheet (PDF)

VR20S09 Schematic Symbol & PCB Footprint

The VR20S09 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.