Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Switching power supply
  6. VCS50US12
VCS50US12
Extended
* Images are for reference only
VCS50US12
Attributes
Value
Manufacturer
XP Power
MFR.Part #
VCS50US12
JLCPCB Part #
C5990278
Package
-
Description
-25℃~+70℃ 1 110.5mm 120mVp-p 12V 35mm 3kV 4.2A 50W 65kHz 78mm 85% 85V~264V Over Current Protection、Overvoltage protection、Automatic fault recovery Regulated type - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Switching power supply
ManufacturerXP Power
Package-
Operating Temperature-25℃~+70℃
Output Current(Max)4.2A
Output Power50W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency85%
Length110.5mm
Voltage - Supply85V~264V
Frequency65kHz
Height35mm
FeaturesOver Current Protection、Overvoltage protection、Automatic fault recovery
Width78mm
Output Voltage12V
Ripple Noise120mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Switching power supply
  6. VCS50US12
VCS50US12

* Images are for reference only

VCS50US12

Extended
Manufacturer

XP Power

MFR.Part #
VCS50US12
JLCPCB Part #
C5990278
Package
-
Description
-25℃~+70℃ 1 110.5mm 120mVp-p 12V 35mm 3kV 4.2A 50W 65kHz 78mm 85% 85V~264V Over Current Protection、Overvoltage protection、Automatic fault recovery Regulated type - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCS50US12

* Images are for reference only

VCS50US12
Extended
Manufacturer

XP Power

MFR.Part #
VCS50US12
JLCPCB Part #
C5990278
Package
-
Description
-25℃~+70℃ 1 110.5mm 120mVp-p 12V 35mm 3kV 4.2A 50W 65kHz 78mm 85% 85V~264V Over Current Protection、Overvoltage protection、Automatic fault recovery Regulated type - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCS50US12 Specifications

VCS50US12 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Switching power supply
ManufacturerXP Power
Package-
Operating Temperature-25℃~+70℃
Output Current(Max)4.2A
Output Power50W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency85%
Length110.5mm
Voltage - Supply85V~264V
Frequency65kHz
Height35mm
FeaturesOver Current Protection、Overvoltage protection、Automatic fault recovery
Width78mm
Output Voltage12V
Ripple Noise120mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCS50US12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VCS50US12 Documents

VCS50US12 datasheets or manufacturer documentation.

Datasheet: VCS50US12 Datasheet (PDF)

VCS50US12 Schematic Symbol & PCB Footprint

The VCS50US12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.