
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Output Current(Max) | 8A | |
| Output Power | 40W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 79% | |
| Length | 110.5mm | |
| Voltage - Supply | 85V~264V | |
| Frequency | 65kHz | |
| Height | 35mm | |
| Features | Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Width | 78mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VCS50US05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Switching power supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Operating Temperature | -25℃~+70℃ | |
| Output Current(Max) | 8A | |
| Output Power | 40W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 79% | |
| Length | 110.5mm | |
| Voltage - Supply | 85V~264V | |
| Frequency | 65kHz | |
| Height | 35mm | |
| Features | Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Width | 78mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCS50US05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VCS50US05 datasheets or manufacturer documentation.
Datasheet: VCS50US05 Datasheet (PDF)
The VCS50US05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.