Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. VCE40US48
VCE40US48
Extended
* Images are for reference only
VCE40US48
Attributes
Value
Manufacturer
XP Power
MFR.Part #
VCE40US48
JLCPCB Part #
C5990264
Package
DIP,87.9x38.1mm
Description
1 39W 48V 820mA 85% 85VAC~305VAC Short Circuit Protection、Overvoltage protection、Overload protection、Fault self-recovery DIP,87.9x38.1mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerXP Power
PackageDIP,87.9x38.1mm
Output Current(Max)820mA
Conversion Efficiency85%
Output Power39W
Voltage - Input(AC)85VAC~305VAC
FeaturesShort Circuit Protection、Overvoltage protection、Overload protection、Fault self-recovery
Output Voltage48V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. VCE40US48
VCE40US48

* Images are for reference only

VCE40US48

Extended
Manufacturer

XP Power

MFR.Part #
VCE40US48
JLCPCB Part #
C5990264
Package
DIP,87.9x38.1mm
Description
1 39W 48V 820mA 85% 85VAC~305VAC Short Circuit Protection、Overvoltage protection、Overload protection、Fault self-recovery DIP,87.9x38.1mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCE40US48

* Images are for reference only

VCE40US48
Extended
Manufacturer

XP Power

MFR.Part #
VCE40US48
JLCPCB Part #
C5990264
Package
DIP,87.9x38.1mm
Description
1 39W 48V 820mA 85% 85VAC~305VAC Short Circuit Protection、Overvoltage protection、Overload protection、Fault self-recovery DIP,87.9x38.1mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCE40US48 Specifications

VCE40US48 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerXP Power
PackageDIP,87.9x38.1mm
Output Current(Max)820mA
Conversion Efficiency85%
Output Power39W
Voltage - Input(AC)85VAC~305VAC
FeaturesShort Circuit Protection、Overvoltage protection、Overload protection、Fault self-recovery
Output Voltage48V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCE40US48. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VCE40US48 Documents

VCE40US48 datasheets or manufacturer documentation.

Datasheet: VCE40US48 Datasheet (PDF)

VCE40US48 Schematic Symbol & PCB Footprint

The VCE40US48 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.