Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TSM 0515D
TSM 0515D - 1
TSM 0515D - 2
TSM 0515D - 3
Extended1/3
* Images are for reference only
TSM 0515D
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TSM 0515D
JLCPCB Part #
C5988093
Package
SMD-10P,15.2x8mm
Description
-40℃~+85℃ 10.2mm 10.8V~13.2V 100kHz 120mVp-p 15mA 19.8mm 1W 1kV 2 33mA 33uF 79% 8.1mm Short Circuit Protection、Automatic fault recovery、Light load efficient mode ±15V SMD-10P,15.2x8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSMD-10P,15.2x8mm
Operating Temperature-40℃~+85℃
Output Current(Max)33mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Conversion Efficiency79%
Length19.8mm
Capacitive Load(Max)33uF
Voltage - Supply10.8V~13.2V
Frequency100kHz
Height8.1mm
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Width10.2mm
Output Voltage±15V
Ripple Noise120mVp-p
Quiescent Supply Current15mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TSM 0515D
TSM 0515D

* Images are for reference only

TSM 0515D

Extended
Manufacturer

TRACO POWER

MFR.Part #
TSM 0515D
JLCPCB Part #
C5988093
Package
SMD-10P,15.2x8mm
Description
-40℃~+85℃ 10.2mm 10.8V~13.2V 100kHz 120mVp-p 15mA 19.8mm 1W 1kV 2 33mA 33uF 79% 8.1mm Short Circuit Protection、Automatic fault recovery、Light load efficient mode ±15V SMD-10P,15.2x8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM 0515D

* Images are for reference only

TSM 0515D
Extended
Manufacturer

TRACO POWER

MFR.Part #
TSM 0515D
JLCPCB Part #
C5988093
Package
SMD-10P,15.2x8mm
Description
-40℃~+85℃ 10.2mm 10.8V~13.2V 100kHz 120mVp-p 15mA 19.8mm 1W 1kV 2 33mA 33uF 79% 8.1mm Short Circuit Protection、Automatic fault recovery、Light load efficient mode ±15V SMD-10P,15.2x8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM 0515D Specifications

TSM 0515D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSMD-10P,15.2x8mm
Operating Temperature-40℃~+85℃
Output Current(Max)33mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Conversion Efficiency79%
Length19.8mm
Capacitive Load(Max)33uF
Voltage - Supply10.8V~13.2V
Frequency100kHz
Height8.1mm
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Width10.2mm
Output Voltage±15V
Ripple Noise120mVp-p
Quiescent Supply Current15mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM 0515D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSM 0515D Documents

TSM 0515D datasheets or manufacturer documentation.

Datasheet: TSM 0515D Datasheet (PDF)

TSM 0515D Schematic Symbol & PCB Footprint

The TSM 0515D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.