Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TSM 0505S
TSM 0505S - 1
TSM 0505S - 2
TSM 0505S - 3
Extended1/3
* Images are for reference only
TSM 0505S
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TSM 0505S
JLCPCB Part #
C5988090
Package
SMD-8P,12.7x8mm
Description
-40℃~+85℃ 1 100kHz 120mVp-p 1W 1kV 200mA 30mA 33uF 4.5V~5.5V 5V 80% Short Circuit Protection SMD-8P,12.7x8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSMD-8P,12.7x8mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Conversion Efficiency80%
Output Power1W
Capacitive Load(Max)33uF
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)1kV
Frequency100kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage5V
Ripple Noise120mVp-p
Quiescent Supply Current30mA
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TSM 0505S
TSM 0505S

* Images are for reference only

TSM 0505S

Extended
Manufacturer

TRACO POWER

MFR.Part #
TSM 0505S
JLCPCB Part #
C5988090
Package
SMD-8P,12.7x8mm
Description
-40℃~+85℃ 1 100kHz 120mVp-p 1W 1kV 200mA 30mA 33uF 4.5V~5.5V 5V 80% Short Circuit Protection SMD-8P,12.7x8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM 0505S

* Images are for reference only

TSM 0505S
Extended
Manufacturer

TRACO POWER

MFR.Part #
TSM 0505S
JLCPCB Part #
C5988090
Package
SMD-8P,12.7x8mm
Description
-40℃~+85℃ 1 100kHz 120mVp-p 1W 1kV 200mA 30mA 33uF 4.5V~5.5V 5V 80% Short Circuit Protection SMD-8P,12.7x8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM 0505S Specifications

TSM 0505S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSMD-8P,12.7x8mm
Operating Temperature-40℃~+85℃
Output Current(Max)200mA
Conversion Efficiency80%
Output Power1W
Capacitive Load(Max)33uF
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)1kV
Frequency100kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage5V
Ripple Noise120mVp-p
Quiescent Supply Current30mA
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM 0505S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSM 0505S Documents

TSM 0505S datasheets or manufacturer documentation.

Datasheet: TSM 0505S Datasheet (PDF)

TSM 0505S Schematic Symbol & PCB Footprint

The TSM 0505S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.