Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TRN 1-0511
TRN 1-0511 - 1
TRN 1-0511 - 2
TRN 1-0511 - 3
Extended1/3
* Images are for reference only
TRN 1-0511
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TRN 1-0511
JLCPCB Part #
C5987472
Package
SIP,11.9x7.7mm
Description
-40℃~+90℃ 1 1.6kV 100kHz 11.9mm 11mm 1W 200mA 35mA 4.5V~13.2V 5V 7.7mm 79% 820uF Short Circuit Protection、Automatic fault recovery、Light load efficient mode SIP,11.9x7.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,11.9x7.7mm
Operating Temperature-40℃~+90℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)1.6kV
Number of Outputs1
Conversion Efficiency79%
Length11.9mm
Capacitive Load(Max)820uF
Voltage - Supply4.5V~13.2V
Frequency100kHz
Height11mm
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Width7.7mm
Output Voltage5V
Quiescent Supply Current35mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TRN 1-0511
TRN 1-0511

* Images are for reference only

TRN 1-0511

Extended
Manufacturer

TRACO POWER

MFR.Part #
TRN 1-0511
JLCPCB Part #
C5987472
Package
SIP,11.9x7.7mm
Description
-40℃~+90℃ 1 1.6kV 100kHz 11.9mm 11mm 1W 200mA 35mA 4.5V~13.2V 5V 7.7mm 79% 820uF Short Circuit Protection、Automatic fault recovery、Light load efficient mode SIP,11.9x7.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRN 1-0511

* Images are for reference only

TRN 1-0511
Extended
Manufacturer

TRACO POWER

MFR.Part #
TRN 1-0511
JLCPCB Part #
C5987472
Package
SIP,11.9x7.7mm
Description
-40℃~+90℃ 1 1.6kV 100kHz 11.9mm 11mm 1W 200mA 35mA 4.5V~13.2V 5V 7.7mm 79% 820uF Short Circuit Protection、Automatic fault recovery、Light load efficient mode SIP,11.9x7.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRN 1-0511 Specifications

TRN 1-0511 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,11.9x7.7mm
Operating Temperature-40℃~+90℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)1.6kV
Number of Outputs1
Conversion Efficiency79%
Length11.9mm
Capacitive Load(Max)820uF
Voltage - Supply4.5V~13.2V
Frequency100kHz
Height11mm
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Width7.7mm
Output Voltage5V
Quiescent Supply Current35mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRN 1-0511. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRN 1-0511 Documents

TRN 1-0511 datasheets or manufacturer documentation.

Datasheet: TRN 1-0511 Datasheet (PDF)

TRN 1-0511 Schematic Symbol & PCB Footprint

The TRN 1-0511 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.