Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TPS38700C04NRGER
TPS38700C04NRGER - 1
TPS38700C04NRGER - 2
TPS38700C04NRGER - 3
Extended1/3
* Images are for reference only
TPS38700C04NRGER
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS38700C04NRGER
JLCPCB Part #
C5986898
Package
VQFN-24(4x4)
Description
-40℃~+125℃@(Tj) 12 16ms Active Low Open Drain Power Supervisor Yes Yes VQFN-24(4x4) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageVQFN-24(4x4)
FunctionWatchdog timer、Manual reset input
Number of Voltages Monitored12
Operating Temperature-40℃~+125℃
ChipTypeVoltage monitor
Reset Timeout16ms
Voltage - Supply2.2V~5.5V
Output TypeOpen-drain
Quiescent Current30uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TPS38700C04NRGER
TPS38700C04NRGER

* Images are for reference only

TPS38700C04NRGER

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS38700C04NRGER
JLCPCB Part #
C5986898
Package
VQFN-24(4x4)
Description
-40℃~+125℃@(Tj) 12 16ms Active Low Open Drain Power Supervisor Yes Yes VQFN-24(4x4) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS38700C04NRGER

* Images are for reference only

TPS38700C04NRGER
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS38700C04NRGER
JLCPCB Part #
C5986898
Package
VQFN-24(4x4)
Description
-40℃~+125℃@(Tj) 12 16ms Active Low Open Drain Power Supervisor Yes Yes VQFN-24(4x4) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS38700C04NRGER Specifications

TPS38700C04NRGER technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageVQFN-24(4x4)
FunctionWatchdog timer、Manual reset input
Number of Voltages Monitored12
Operating Temperature-40℃~+125℃
ChipTypeVoltage monitor
Reset Timeout16ms
Voltage - Supply2.2V~5.5V
Output TypeOpen-drain
Quiescent Current30uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS38700C04NRGER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS38700C04NRGER Documents

TPS38700C04NRGER datasheets or manufacturer documentation.

Datasheet: TPS38700C04NRGER Datasheet (PDF)

TPS38700C04NRGER Schematic Symbol & PCB Footprint

The TPS38700C04NRGER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.