Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS25762CQRQLRQ1
TPS25762CQRQLRQ1 - 1
TPS25762CQRQLRQ1 - 2
TPS25762CQRQLRQ1 - 3
Extended1/3
* Images are for reference only
TPS25762CQRQLRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS25762CQRQLRQ1
JLCPCB Part #
C5986888
Package
VQFN-29-HR(5x6)
Description
-40℃~+125℃ 3A 3V~21V 5.5V~18V EMI optimization (spread spectrum)、Built-in LDO regulator、Overcurrent Protection、Frequency synchronization、Adjustable current limiting、Cable compensation I2C VQFN-29-HR(5x6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageVQFN-29-HR(5x6)
Operating Temperature-40℃~+125℃
Output Current3A
Input Voltage5.5V~18V
FeaturesEMI optimization (spread spectrum)、Built-in LDO regulator、Overcurrent Protection、Frequency synchronization、Adjustable current limiting、Cable compensation
Output Voltage3V~21V
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS25762CQRQLRQ1
TPS25762CQRQLRQ1

* Images are for reference only

TPS25762CQRQLRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS25762CQRQLRQ1
JLCPCB Part #
C5986888
Package
VQFN-29-HR(5x6)
Description
-40℃~+125℃ 3A 3V~21V 5.5V~18V EMI optimization (spread spectrum)、Built-in LDO regulator、Overcurrent Protection、Frequency synchronization、Adjustable current limiting、Cable compensation I2C VQFN-29-HR(5x6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS25762CQRQLRQ1

* Images are for reference only

TPS25762CQRQLRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS25762CQRQLRQ1
JLCPCB Part #
C5986888
Package
VQFN-29-HR(5x6)
Description
-40℃~+125℃ 3A 3V~21V 5.5V~18V EMI optimization (spread spectrum)、Built-in LDO regulator、Overcurrent Protection、Frequency synchronization、Adjustable current limiting、Cable compensation I2C VQFN-29-HR(5x6) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS25762CQRQLRQ1 Specifications

TPS25762CQRQLRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageVQFN-29-HR(5x6)
Operating Temperature-40℃~+125℃
Output Current3A
Input Voltage5.5V~18V
FeaturesEMI optimization (spread spectrum)、Built-in LDO regulator、Overcurrent Protection、Frequency synchronization、Adjustable current limiting、Cable compensation
Output Voltage3V~21V
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS25762CQRQLRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS25762CQRQLRQ1 Documents

TPS25762CQRQLRQ1 datasheets or manufacturer documentation.

Datasheet: TPS25762CQRQLRQ1 Datasheet (PDF)

TPS25762CQRQLRQ1 Schematic Symbol & PCB Footprint

The TPS25762CQRQLRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.