


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Package | WSON-10(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side | |
| Current - Output High(IOH) | 5mA | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Fall Time | 138us | |
| Rise Time | 321us | |
| Voltage - Supply | 5.75V~26V | |
| Features | Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Charge pump boost | |
| Current - Output Low(IOL) | 5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPD7107F,BXH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Package | WSON-10(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side | |
| Current - Output High(IOH) | 5mA | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Fall Time | 138us | |
| Rise Time | 321us | |
| Voltage - Supply | 5.75V~26V | |
| Features | Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Charge pump boost | |
| Current - Output Low(IOL) | 5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPD7107F,BXH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPD7107F,BXH datasheets or manufacturer documentation.
Datasheet: TPD7107F,BXH Datasheet (PDF)
The TPD7107F,BXH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.