Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC1225IN
TLC1225IN
Extended
* Images are for reference only
TLC1225IN
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC1225IN
JLCPCB Part #
C5986595
Package
-
Description
-40℃~+85℃ 12 1LSB 300kHz~2.6MHz 4.5V~6V Auto calibration、Power-on reset、Bipolar input、Bipolar power supply Parallel Port SAR Yes - Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
Package-
Clock Frequency300kHz~2.6MHz
Operating Temperature-40℃~+85℃
differential inputYes
Integral non - linearity1LSB
Voltage - Supply4.5V~6V
ADC architectureSAR
FeaturesAuto calibration、Power-on reset、Bipolar input、Bipolar power supply
Resolution (Bits)12
InterfaceParallel Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLC1225IN
TLC1225IN

* Images are for reference only

TLC1225IN

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC1225IN
JLCPCB Part #
C5986595
Package
-
Description
-40℃~+85℃ 12 1LSB 300kHz~2.6MHz 4.5V~6V Auto calibration、Power-on reset、Bipolar input、Bipolar power supply Parallel Port SAR Yes - Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC1225IN

* Images are for reference only

TLC1225IN
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC1225IN
JLCPCB Part #
C5986595
Package
-
Description
-40℃~+85℃ 12 1LSB 300kHz~2.6MHz 4.5V~6V Auto calibration、Power-on reset、Bipolar input、Bipolar power supply Parallel Port SAR Yes - Analog to Digital Converters (ADC)
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC1225IN Specifications

TLC1225IN technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
Package-
Clock Frequency300kHz~2.6MHz
Operating Temperature-40℃~+85℃
differential inputYes
Integral non - linearity1LSB
Voltage - Supply4.5V~6V
ADC architectureSAR
FeaturesAuto calibration、Power-on reset、Bipolar input、Bipolar power supply
Resolution (Bits)12
InterfaceParallel Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC1225IN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC1225IN Documents

TLC1225IN datasheets or manufacturer documentation.

Datasheet: TLC1225IN Datasheet (PDF)

TLC1225IN Schematic Symbol & PCB Footprint

The TLC1225IN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.