Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. B72225S4461K102
B72225S4461K102 - 1
B72225S4461K102 - 2
B72225S4461K102 - 3
Extended1/3
* Images are for reference only
B72225S4461K102
Attributes
Value
Manufacturer
TDK
MFR.Part #
B72225S4461K102
JLCPCB Part #
C598658
Package
Plugin,P=7.5mm
Description
1.05nF@1kHz 1.24kV 10kA 1W 460V 615V 7.5mm 720J 750V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
PackagePlugin,P=7.5mm
Varistor Voltage750V
Energy720J
Pitch7.5mm
Maximum AC Volts460V
Clamping Voltage1.24kV
Rated Wattage1W
Capacitance1.05nF@1kHz
Peak Current10kA
Maximum DC Volts615V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. B72225S4461K102
B72225S4461K102

* Images are for reference only

B72225S4461K102

Extended
Manufacturer

TDK

MFR.Part #
B72225S4461K102
JLCPCB Part #
C598658
Package
Plugin,P=7.5mm
Description
1.05nF@1kHz 1.24kV 10kA 1W 460V 615V 7.5mm 720J 750V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72225S4461K102

* Images are for reference only

B72225S4461K102
Extended
Manufacturer

TDK

MFR.Part #
B72225S4461K102
JLCPCB Part #
C598658
Package
Plugin,P=7.5mm
Description
1.05nF@1kHz 1.24kV 10kA 1W 460V 615V 7.5mm 720J 750V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72225S4461K102 Specifications

B72225S4461K102 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
PackagePlugin,P=7.5mm
Varistor Voltage750V
Energy720J
Pitch7.5mm
Maximum AC Volts460V
Clamping Voltage1.24kV
Rated Wattage1W
Capacitance1.05nF@1kHz
Peak Current10kA
Maximum DC Volts615V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B72225S4461K102. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B72225S4461K102 Documents

B72225S4461K102 datasheets or manufacturer documentation.

Datasheet: B72225S4461K102 Datasheet (PDF)

B72225S4461K102 Schematic Symbol & PCB Footprint

The B72225S4461K102 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.