Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMH 0505S
TMH 0505S
Extended
* Images are for reference only
TMH 0505S
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TMH 0505S
JLCPCB Part #
C5986153
Package
SIP,23.8x13.7mm
Description
-40℃~+85℃ 1 150mVp-p 1kV 2W 4.5V~5.5V 400mA 470uF 5V 60mA 76% 80kHz Short Circuit Protection、Automatic fault recovery、Light load efficient mode SIP,23.8x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,23.8x13.7mm
Operating Temperature-40℃~+85℃
Conversion Efficiency76%
Output Current(Max)400mA
Output Power2W
Capacitive Load(Max)470uF
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)1kV
Frequency80kHz
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage5V
Quiescent Supply Current60mA
Ripple Noise150mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMH 0505S
TMH 0505S

* Images are for reference only

TMH 0505S

Extended
Manufacturer

TRACO POWER

MFR.Part #
TMH 0505S
JLCPCB Part #
C5986153
Package
SIP,23.8x13.7mm
Description
-40℃~+85℃ 1 150mVp-p 1kV 2W 4.5V~5.5V 400mA 470uF 5V 60mA 76% 80kHz Short Circuit Protection、Automatic fault recovery、Light load efficient mode SIP,23.8x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMH 0505S

* Images are for reference only

TMH 0505S
Extended
Manufacturer

TRACO POWER

MFR.Part #
TMH 0505S
JLCPCB Part #
C5986153
Package
SIP,23.8x13.7mm
Description
-40℃~+85℃ 1 150mVp-p 1kV 2W 4.5V~5.5V 400mA 470uF 5V 60mA 76% 80kHz Short Circuit Protection、Automatic fault recovery、Light load efficient mode SIP,23.8x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMH 0505S Specifications

TMH 0505S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,23.8x13.7mm
Operating Temperature-40℃~+85℃
Conversion Efficiency76%
Output Current(Max)400mA
Output Power2W
Capacitive Load(Max)470uF
Voltage - Supply4.5V~5.5V
Isolation Voltage(Vrms)1kV
Frequency80kHz
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage5V
Quiescent Supply Current60mA
Ripple Noise150mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMH 0505S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMH 0505S Documents

TMH 0505S datasheets or manufacturer documentation.

Datasheet: TMH 0505S Datasheet (PDF)

TMH 0505S Schematic Symbol & PCB Footprint

The TMH 0505S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.