Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMA 1215D
TMA 1215D
Extended
* Images are for reference only
TMA 1215D
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TMA 1215D
JLCPCB Part #
C5986111
Package
SIP,19.5x6.1mm
Description
-40℃~+85℃ 10.8V~13.2V 100kHz 100uF 12mA 15V 1W 1kV 2 34mA 75mVp-p 81% Short Circuit Protection SIP,19.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,19.5x6.1mm
Operating Temperature-40℃~+85℃
Output Current(Max)34mA
Conversion Efficiency81%
Output Power1W
Voltage - Supply10.8V~13.2V
Capacitive Load(Max)100uF
Isolation Voltage(Vrms)1kV
Frequency100kHz
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage15V
Quiescent Supply Current12mA
Ripple Noise75mVp-p
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMA 1215D
TMA 1215D

* Images are for reference only

TMA 1215D

Extended
Manufacturer

TRACO POWER

MFR.Part #
TMA 1215D
JLCPCB Part #
C5986111
Package
SIP,19.5x6.1mm
Description
-40℃~+85℃ 10.8V~13.2V 100kHz 100uF 12mA 15V 1W 1kV 2 34mA 75mVp-p 81% Short Circuit Protection SIP,19.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMA 1215D

* Images are for reference only

TMA 1215D
Extended
Manufacturer

TRACO POWER

MFR.Part #
TMA 1215D
JLCPCB Part #
C5986111
Package
SIP,19.5x6.1mm
Description
-40℃~+85℃ 10.8V~13.2V 100kHz 100uF 12mA 15V 1W 1kV 2 34mA 75mVp-p 81% Short Circuit Protection SIP,19.5x6.1mm Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMA 1215D Specifications

TMA 1215D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,19.5x6.1mm
Operating Temperature-40℃~+85℃
Output Current(Max)34mA
Conversion Efficiency81%
Output Power1W
Voltage - Supply10.8V~13.2V
Capacitive Load(Max)100uF
Isolation Voltage(Vrms)1kV
Frequency100kHz
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage15V
Quiescent Supply Current12mA
Ripple Noise75mVp-p
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMA 1215D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMA 1215D Documents

TMA 1215D datasheets or manufacturer documentation.

Datasheet: TMA 1215D Datasheet (PDF)

TMA 1215D Schematic Symbol & PCB Footprint

The TMA 1215D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.