Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. V7815-500
V7815-500
Extended
* Images are for reference only
V7815-500
Attributes
Value
Manufacturer
CUI
MFR.Part #
V7815-500
JLCPCB Part #
C5985968
Package
SIP-3
Description
-40℃~+85℃ 1 10.16mm 11.6mm 15V 18V~32V 330kHz 35mVp-p 500mA 7.55mm 93%、96% Short Circuit Protection、Overheat Protection、Automatic fault recovery ±2% SIP-3 DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCUI
PackageSIP-3
Output Current(Max)500mA
Conversion Efficiency93%、96%
Output Voltage Accuracy±2%
Length11.6mm
Voltage - Supply18V~32V
Operating Temperature Range-40℃~+85℃
Switching Frequency330kHz
Height10.16mm
FeaturesShort Circuit Protection、Overheat Protection、Automatic fault recovery
Width7.55mm
Output Voltage15V
Ripple Noise35mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. V7815-500
V7815-500

* Images are for reference only

V7815-500

Extended
Manufacturer

CUI

MFR.Part #
V7815-500
JLCPCB Part #
C5985968
Package
SIP-3
Description
-40℃~+85℃ 1 10.16mm 11.6mm 15V 18V~32V 330kHz 35mVp-p 500mA 7.55mm 93%、96% Short Circuit Protection、Overheat Protection、Automatic fault recovery ±2% SIP-3 DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V7815-500

* Images are for reference only

V7815-500
Extended
Manufacturer

CUI

MFR.Part #
V7815-500
JLCPCB Part #
C5985968
Package
SIP-3
Description
-40℃~+85℃ 1 10.16mm 11.6mm 15V 18V~32V 330kHz 35mVp-p 500mA 7.55mm 93%、96% Short Circuit Protection、Overheat Protection、Automatic fault recovery ±2% SIP-3 DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V7815-500 Specifications

V7815-500 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCUI
PackageSIP-3
Output Current(Max)500mA
Conversion Efficiency93%、96%
Output Voltage Accuracy±2%
Length11.6mm
Voltage - Supply18V~32V
Operating Temperature Range-40℃~+85℃
Switching Frequency330kHz
Height10.16mm
FeaturesShort Circuit Protection、Overheat Protection、Automatic fault recovery
Width7.55mm
Output Voltage15V
Ripple Noise35mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V7815-500. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V7815-500 Documents

V7815-500 datasheets or manufacturer documentation.

Datasheet: V7815-500 Datasheet (PDF)

V7815-500 Schematic Symbol & PCB Footprint

The V7815-500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.