
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | TOSHIBA | |
| Package | VSON-16T(2x6.3) | |
| Load Current | 600mA | |
| Operating Temperature | -40℃~+125℃ | |
| Forward Current(If) | 0.03mA | |
| Isolation Voltage(Vrms) | 300V | |
| Turn-off time | 300us | |
| RDS(on) | 200mΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Turn-on time | 7ms |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLP3407SRA4(TP,E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | TOSHIBA | |
| Package | VSON-16T(2x6.3) | |
| Load Current | 600mA | |
| Operating Temperature | -40℃~+125℃ | |
| Forward Current(If) | 0.03mA | |
| Isolation Voltage(Vrms) | 300V | |
| Turn-off time | 300us | |
| RDS(on) | 200mΩ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Turn-on time | 7ms |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLP3407SRA4(TP,E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLP3407SRA4(TP,E datasheets or manufacturer documentation.
Datasheet: TLP3407SRA4(TP,E Datasheet (PDF)
The TLP3407SRA4(TP,E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.