


- Manufacturer
- MFR.Part #
- KPA-1606ZGC
- JLCPCB Part #
- C598306
- Package
- SMD,1.6x1.2mm
- Description
- -40℃~+85℃ 102.5mW 110° 20mA 4.1V 400mcd 515nm 525nm Discrete Diode Green Water Clear SMD,1.6x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD,1.6x1.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 525nm | |
| Test Current | 20mA | |
| Viewing Angle | 110° | |
| Lamp Holder Type | 1.6mm x 0.6mm side-view LED | |
| Luminous Intensity | 400mcd | |
| Power(Watts) | 102.5mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 515nm | |
| Voltage - Forward(Vf) | 4.1V |

* Images are for reference only
KPA-1606ZGC
Extended- Manufacturer
- MFR.Part #
- KPA-1606ZGC
- JLCPCB Part #
- C598306
- Package
- SMD,1.6x1.2mm
- Description
- -40℃~+85℃ 102.5mW 110° 20mA 4.1V 400mcd 515nm 525nm Discrete Diode Green Water Clear SMD,1.6x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KPA-1606ZGC
- JLCPCB Part #
- C598306
- Package
- SMD,1.6x1.2mm
- Description
- -40℃~+85℃ 102.5mW 110° 20mA 4.1V 400mcd 515nm 525nm Discrete Diode Green Water Clear SMD,1.6x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KPA-1606ZGC Specifications
KPA-1606ZGC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | SMD,1.6x1.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 525nm | |
| Test Current | 20mA | |
| Viewing Angle | 110° | |
| Lamp Holder Type | 1.6mm x 0.6mm side-view LED | |
| Luminous Intensity | 400mcd | |
| Power(Watts) | 102.5mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 515nm | |
| Voltage - Forward(Vf) | 4.1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KPA-1606ZGC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KPA-1606ZGC Schematic Symbol & PCB Footprint
The KPA-1606ZGC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.