74HCT259D - 1
74HCT259D - 2
74HCT259D - 3
Extended1/3
* Images are for reference only
74HCT259D
Attributes
Value
Manufacturer
MFR.Part #
74HCT259D
JLCPCB Part #
C5982
Package
SOIC-16
Description
-40℃~+125℃ 0ns 17ns 23ns 74HCT 8 Addressable Latch SOIC-16 Latches ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Latches
ManufacturerNexperia
PackageSOIC-16
Operating Temperature-40℃~+125℃
Series74HCT
Propagation Delay23ns
Number of Channels8
Logic TypeAddressable Latch
Setup Time17ns
Hold Time0ns