
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | DB Unlimited | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Sound Pressure Level(SPL) | 90dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Electromagnetic | |
| Length | 10mm | |
| Frequency | 2.83kHz | |
| Height | 3.5mm | |
| Width | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TE102803-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | DB Unlimited | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Sound Pressure Level(SPL) | 90dB | |
| Driver Circuitry | Passive (Externally Driven) | |
| Technology | Electromagnetic | |
| Length | 10mm | |
| Frequency | 2.83kHz | |
| Height | 3.5mm | |
| Width | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TE102803-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TE102803-2 datasheets or manufacturer documentation.
Datasheet: TE102803-2 Datasheet (PDF)
The TE102803-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.