Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TCK425G,L3F
TCK425G,L3F
Extended
* Images are for reference only
TCK425G,L3F
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
TCK425G,L3F
JLCPCB Part #
C5981461
Package
WCSPG-6(0.8x1.2)
Description
-40℃~+85℃ 1.2V~5.5V 2.7V~28V High Side MOSFET Under Voltage Protection、Over Voltage Protection WCSPG-6(0.8x1.2) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTOSHIBA
PackageWCSPG-6(0.8x1.2)
Operating Temperature-40℃~+85℃
Driven ConfigurationHigh Side
Load TypeMOSFET
Input Logic Level - High1.2V~5.5V
Voltage - Supply2.7V~28V
FeaturesUnder Voltage Protection、Over Voltage Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TCK425G,L3F
TCK425G,L3F

* Images are for reference only

TCK425G,L3F

Extended
Manufacturer

TOSHIBA

MFR.Part #
TCK425G,L3F
JLCPCB Part #
C5981461
Package
WCSPG-6(0.8x1.2)
Description
-40℃~+85℃ 1.2V~5.5V 2.7V~28V High Side MOSFET Under Voltage Protection、Over Voltage Protection WCSPG-6(0.8x1.2) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TCK425G,L3F

* Images are for reference only

TCK425G,L3F
Extended
Manufacturer

TOSHIBA

MFR.Part #
TCK425G,L3F
JLCPCB Part #
C5981461
Package
WCSPG-6(0.8x1.2)
Description
-40℃~+85℃ 1.2V~5.5V 2.7V~28V High Side MOSFET Under Voltage Protection、Over Voltage Protection WCSPG-6(0.8x1.2) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TCK425G,L3F Specifications

TCK425G,L3F technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTOSHIBA
PackageWCSPG-6(0.8x1.2)
Operating Temperature-40℃~+85℃
Driven ConfigurationHigh Side
Load TypeMOSFET
Input Logic Level - High1.2V~5.5V
Voltage - Supply2.7V~28V
FeaturesUnder Voltage Protection、Over Voltage Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCK425G,L3F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TCK425G,L3F Documents

TCK425G,L3F datasheets or manufacturer documentation.

Datasheet: TCK425G,L3F Datasheet (PDF)

TCK425G,L3F Schematic Symbol & PCB Footprint

The TCK425G,L3F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.