Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. THN 10-7211WIR
THN 10-7211WIR
Extended
* Images are for reference only
THN 10-7211WIR
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
THN 10-7211WIR
JLCPCB Part #
C5981351
Package
DIP,25.4x25.4mm
Description
-40℃~+105℃ 1 10W 160V 25.4mm 25.4mm 2500uF 260kHz~320kHz 2A 3kV 5V 6mA 75mVp-p 88% 9.9mm Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+105℃
Output Current(Max)2A
Output Power10W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency88%
Length25.4mm
Voltage - Supply160V
Capacitive Load(Max)2500uF
Frequency260kHz~320kHz
Height9.9mm
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection
Width25.4mm
Output Voltage5V
Quiescent Supply Current6mA
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. THN 10-7211WIR
THN 10-7211WIR

* Images are for reference only

THN 10-7211WIR

Extended
Manufacturer

TRACO POWER

MFR.Part #
THN 10-7211WIR
JLCPCB Part #
C5981351
Package
DIP,25.4x25.4mm
Description
-40℃~+105℃ 1 10W 160V 25.4mm 25.4mm 2500uF 260kHz~320kHz 2A 3kV 5V 6mA 75mVp-p 88% 9.9mm Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THN 10-7211WIR

* Images are for reference only

THN 10-7211WIR
Extended
Manufacturer

TRACO POWER

MFR.Part #
THN 10-7211WIR
JLCPCB Part #
C5981351
Package
DIP,25.4x25.4mm
Description
-40℃~+105℃ 1 10W 160V 25.4mm 25.4mm 2500uF 260kHz~320kHz 2A 3kV 5V 6mA 75mVp-p 88% 9.9mm Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THN 10-7211WIR Specifications

THN 10-7211WIR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+105℃
Output Current(Max)2A
Output Power10W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency88%
Length25.4mm
Voltage - Supply160V
Capacitive Load(Max)2500uF
Frequency260kHz~320kHz
Height9.9mm
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection
Width25.4mm
Output Voltage5V
Quiescent Supply Current6mA
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THN 10-7211WIR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THN 10-7211WIR Documents

THN 10-7211WIR datasheets or manufacturer documentation.

Datasheet: THN 10-7211WIR Datasheet (PDF)

THN 10-7211WIR Schematic Symbol & PCB Footprint

The THN 10-7211WIR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.