
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | TST | |
| Package | SMD7050-10P | |
| Frequency - Center | 243MHz | |
| Operating Temperature | -25℃~+60℃ | |
| Insertion Loss | 6dB | |
| Attenuation | 55dB、63dB、63dB、64dB、64dB、68dB | |
| impedance | 50Ω、721.38Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TB0208A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | TST | |
| Package | SMD7050-10P | |
| Frequency - Center | 243MHz | |
| Operating Temperature | -25℃~+60℃ | |
| Insertion Loss | 6dB | |
| Attenuation | 55dB、63dB、63dB、64dB、64dB、68dB | |
| impedance | 50Ω、721.38Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB0208A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TB0208A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.