VCAS121030H620DP
Extended
* Images are for reference only
VCAS121030H620DP
Attributes
Value
Manufacturer
MFR.Part #
VCAS121030H620DP
JLCPCB Part #
C597761
Package
1210
Description
1.2J 1.85nF@1kHz 21V 280A 30V 41V 67V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
Manufacturer--
Package1210
Varistor Voltage41V
Energy1.2J
Maximum AC Volts21V
Clamping Voltage67V
Capacitance1.85nF@1kHz
Maximum DC Volts30V
Peak Current280A