
- Manufacturer
- MFR.Part #
- VC120626D580DP
- JLCPCB Part #
- C597756
- Package
- 1206
- Description
- 120A 18V 26V 34.5V 400mJ 500pF@1kHz 60V 1206 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | -- | |
| Package | 1206 | |
| Varistor Voltage | 34.5V | |
| Energy | 400mJ | |
| Maximum AC Volts | 18V | |
| Clamping Voltage | 60V | |
| Capacitance | 500pF@1kHz | |
| Maximum DC Volts | 26V | |
| Peak Current | 120A |

* Images are for reference only
VC120626D580DP
Extended- Manufacturer
- MFR.Part #
- VC120626D580DP
- JLCPCB Part #
- C597756
- Package
- 1206
- Description
- 120A 18V 26V 34.5V 400mJ 500pF@1kHz 60V 1206 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VC120626D580DP
- JLCPCB Part #
- C597756
- Package
- 1206
- Description
- 120A 18V 26V 34.5V 400mJ 500pF@1kHz 60V 1206 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VC120626D580DP Specifications
VC120626D580DP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | -- | |
| Package | 1206 | |
| Varistor Voltage | 34.5V | |
| Energy | 400mJ | |
| Maximum AC Volts | 18V | |
| Clamping Voltage | 60V | |
| Capacitance | 500pF@1kHz | |
| Maximum DC Volts | 26V | |
| Peak Current | 120A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VC120626D580DP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VC120626D580DP Documents
VC120626D580DP datasheets or manufacturer documentation.
VC120626D580DP Schematic Symbol & PCB Footprint
The VC120626D580DP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.