Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Zener Diodes
  6. SZ2136.T
SZ2136.T
Extended
* Images are for reference only
SZ2136.T
Attributes
Value
Manufacturer
SMC(Sangdest Microelectronicstronic (Nanjing))
MFR.Part #
SZ2136.T
JLCPCB Part #
C5974588
Package
-
Description
-、-、500mW、500mW、500mW、500mW、500mW、1W、3W、3W、3W、50W、50W、50W 100nA@27V、100nA@52V、1uA@20.6V、1uA@114V、2uA@8.4V、5uA@8V、5uA@29.7V、10uA@29.7V、10uA@91.2V、10uA@10.5V、10uA@16.7V、10uA@20.6V、15uA@1V、50uA@1V、1mA@40V 2.8Ω、3Ω、4Ω、4.5Ω、5Ω、22Ω、23Ω、29Ω、40Ω、60Ω、70Ω、90Ω、230Ω、600Ω 3V、3.6V、10V、11V、14V、22V、27V、27V、36V、39V、39V、68V、120V、150V - Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerSMC(Sangdest Microelectronicstronic (Nanjing))
Package-
Operating Junction Temperature Range-55℃~+150℃
Impedance(Zzk)700Ω
Tolerance±5%
Impedance(Zzt)70Ω
Zener Voltage(Nom)36V
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@27V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Zener Diodes
  6. SZ2136.T
SZ2136.T

* Images are for reference only

SZ2136.T

Extended
Manufacturer

SMC(Sangdest Microelectronicstronic (Nanjing))

MFR.Part #
SZ2136.T
JLCPCB Part #
C5974588
Package
-
Description
-、-、500mW、500mW、500mW、500mW、500mW、1W、3W、3W、3W、50W、50W、50W 100nA@27V、100nA@52V、1uA@20.6V、1uA@114V、2uA@8.4V、5uA@8V、5uA@29.7V、10uA@29.7V、10uA@91.2V、10uA@10.5V、10uA@16.7V、10uA@20.6V、15uA@1V、50uA@1V、1mA@40V 2.8Ω、3Ω、4Ω、4.5Ω、5Ω、22Ω、23Ω、29Ω、40Ω、60Ω、70Ω、90Ω、230Ω、600Ω 3V、3.6V、10V、11V、14V、22V、27V、27V、36V、39V、39V、68V、120V、150V - Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZ2136.T

* Images are for reference only

SZ2136.T
Extended
Manufacturer

SMC(Sangdest Microelectronicstronic (Nanjing))

MFR.Part #
SZ2136.T
JLCPCB Part #
C5974588
Package
-
Description
-、-、500mW、500mW、500mW、500mW、500mW、1W、3W、3W、3W、50W、50W、50W 100nA@27V、100nA@52V、1uA@20.6V、1uA@114V、2uA@8.4V、5uA@8V、5uA@29.7V、10uA@29.7V、10uA@91.2V、10uA@10.5V、10uA@16.7V、10uA@20.6V、15uA@1V、50uA@1V、1mA@40V 2.8Ω、3Ω、4Ω、4.5Ω、5Ω、22Ω、23Ω、29Ω、40Ω、60Ω、70Ω、90Ω、230Ω、600Ω 3V、3.6V、10V、11V、14V、22V、27V、27V、36V、39V、39V、68V、120V、150V - Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZ2136.T Specifications

SZ2136.T technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerSMC(Sangdest Microelectronicstronic (Nanjing))
Package-
Operating Junction Temperature Range-55℃~+150℃
Impedance(Zzk)700Ω
Tolerance±5%
Impedance(Zzt)70Ω
Zener Voltage(Nom)36V
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@27V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZ2136.T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SZ2136.T Schematic Symbol & PCB Footprint

The SZ2136.T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.