
- Manufacturer
- MFR.Part #
- CTTCMCF-17
- JLCPCB Part #
- C5973974
- Package
- Plugin,39.4x20.3mm
- Description
- -55℃~+105℃ 1.5kV 2 2.9A 300mΩ 36mH@1kHz Plugin,39.4x20.3mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Central Semicon | |
| Package | Plugin,39.4x20.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Withstand | 1.5kV | |
| Number of Lines | 2 | |
| Current Rating | 2.9A | |
| Inductance @ Frequency | 36mH@1kHz | |
| DC Resistance(DCR) | 300mΩ |

* Images are for reference only
CTTCMCF-17
Extended- Manufacturer
- MFR.Part #
- CTTCMCF-17
- JLCPCB Part #
- C5973974
- Package
- Plugin,39.4x20.3mm
- Description
- -55℃~+105℃ 1.5kV 2 2.9A 300mΩ 36mH@1kHz Plugin,39.4x20.3mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CTTCMCF-17
- JLCPCB Part #
- C5973974
- Package
- Plugin,39.4x20.3mm
- Description
- -55℃~+105℃ 1.5kV 2 2.9A 300mΩ 36mH@1kHz Plugin,39.4x20.3mm Common Mode Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTTCMCF-17 Specifications
CTTCMCF-17 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Central Semicon | |
| Package | Plugin,39.4x20.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Withstand | 1.5kV | |
| Number of Lines | 2 | |
| Current Rating | 2.9A | |
| Inductance @ Frequency | 36mH@1kHz | |
| DC Resistance(DCR) | 300mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTTCMCF-17. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTTCMCF-17 Documents
CTTCMCF-17 datasheets or manufacturer documentation.
Datasheet: CTTCMCF-17 Datasheet (PDF)
CTTCMCF-17 Schematic Symbol & PCB Footprint
The CTTCMCF-17 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.