
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Central Semicon | |
| Package | 0805 | |
| Inductance | 82nH | |
| Q @ Frequency | 18@100MHz | |
| Frequency - Self Resonant | 600MHz | |
| Tolerance | ±5% | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 900mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTLL2012SF-82NJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Central Semicon | |
| Package | 0805 | |
| Inductance | 82nH | |
| Q @ Frequency | 18@100MHz | |
| Frequency - Self Resonant | 600MHz | |
| Tolerance | ±5% | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 900mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTLL2012SF-82NJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTLL2012SF-82NJ datasheets or manufacturer documentation.
Datasheet: CTLL2012SF-82NJ Datasheet (PDF)
The CTLL2012SF-82NJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.