CSM2214-120M
Extended
* Images are for reference only
CSM2214-120M
Attributes
Value
Manufacturer
MFR.Part #
CSM2214-120M
JLCPCB Part #
C5973193
Package
SMD-3P,22.3x21.5mm
Description
12uH 23.2A 4.32mΩ ±20% SMD-3P,22.3x21.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCODACA
PackageSMD-3P,22.3x21.5mm
Current - Saturation(Isat)23.2A
Inductance12uH
Tolerance±20%
Application GradeIndustrial grade
DC Resistance(DCR)4.32mΩ