
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Sensata Tech | |
| Package | SIP-4 | |
| Load Current | 5A | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 300us | |
| Turn-on time | 1ms | |
| RDS(on) | 100mΩ | |
| Voltage - Forward(Vf) | 500mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMX60D5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Sensata Tech | |
| Package | SIP-4 | |
| Load Current | 5A | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 300us | |
| Turn-on time | 1ms | |
| RDS(on) | 100mΩ | |
| Voltage - Forward(Vf) | 500mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMX60D5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMX60D5 datasheets or manufacturer documentation.
Datasheet: CMX60D5 Datasheet (PDF)
The CMX60D5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.