
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CITIZEN | |
| Package | SMD,1.5x1.2mm | |
| Wavelength - Dominant | 575nm、640nm | |
| Test Current | 20mA | |
| Illumination Color | Red, Emerald Green | |
| Luminous Intensity | 18mcd、23mcd | |
| Voltage - Forward(Vf) | 1.8V、2.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CL-165HR/YG-D-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CITIZEN | |
| Package | SMD,1.5x1.2mm | |
| Wavelength - Dominant | 575nm、640nm | |
| Test Current | 20mA | |
| Illumination Color | Red, Emerald Green | |
| Luminous Intensity | 18mcd、23mcd | |
| Voltage - Forward(Vf) | 1.8V、2.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CL-165HR/YG-D-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CL-165HR/YG-D-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.