TSW-106-08-H-S
Extended
* Images are for reference only
TSW-106-08-H-S
Attributes
Value
Manufacturer
MFR.Part #
TSW-106-08-H-S
JLCPCB Part #
C5967370
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 2.54mm 6P Black Gold Phosphor Bronze Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows1
ColorBlack
Contact PlatingGold
Number of Pins6P
Pitch2.54mm
Contact MaterialPhosphor Bronze
Mounting TypeThrough Hole