
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | SMD,P=2.54mm,Surface Mount,Right Angle | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (Max) | 495V | |
| Number of Rows | 2 | |
| Insulation Height | 6.1mm | |
| Color | Black | |
| Current Rating | 5A | |
| Row Spacing | 2.54mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Tin | |
| Number of Pins | 12P | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Supplementary Features | With column | |
| Pin Structure | 2x6P | |
| Length of Mating Pin | 5.84mm | |
| Circluar Pins/Square Pins | Square pin |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSM-106-01-F-DH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Samtec | |
| Package | SMD,P=2.54mm,Surface Mount,Right Angle | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating (Max) | 495V | |
| Number of Rows | 2 | |
| Insulation Height | 6.1mm | |
| Color | Black | |
| Current Rating | 5A | |
| Row Spacing | 2.54mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Tin | |
| Number of Pins | 12P | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Supplementary Features | With column | |
| Pin Structure | 2x6P | |
| Length of Mating Pin | 5.84mm | |
| Circluar Pins/Square Pins | Square pin |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM-106-01-F-DH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSM-106-01-F-DH datasheets or manufacturer documentation.
Datasheet: TSM-106-01-F-DH Datasheet (PDF)
The TSM-106-01-F-DH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.