Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. TSW-105-07-T-S
TSW-105-07-T-S - 1
TSW-105-07-T-S - 2
TSW-105-07-T-S - 3
Extended1/3
* Images are for reference only
TSW-105-07-T-S
Attributes
Value
Manufacturer
Samtec
MFR.Part #
TSW-105-07-T-S
JLCPCB Part #
C5967238
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1 1x5P 2.54mm 2.54mm 2.54mm 5.84mm 5P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+105℃
Number of Rows1
Insulation Height2.54mm
Length of End Connection Pin2.54mm
ColorBlack
Mounting TypeThrough Hole
Contact PlatingTin
Number of Pins5P
Pitch2.54mm
Contact MaterialPhosphor bronze
Pin Structure1x5P
Length of Mating Pin5.84mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. TSW-105-07-T-S
TSW-105-07-T-S

* Images are for reference only

TSW-105-07-T-S

Extended
Manufacturer

Samtec

MFR.Part #
TSW-105-07-T-S
JLCPCB Part #
C5967238
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1 1x5P 2.54mm 2.54mm 2.54mm 5.84mm 5P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSW-105-07-T-S

* Images are for reference only

TSW-105-07-T-S
Extended
Manufacturer

Samtec

MFR.Part #
TSW-105-07-T-S
JLCPCB Part #
C5967238
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1 1x5P 2.54mm 2.54mm 2.54mm 5.84mm 5P Black Phosphor bronze Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSW-105-07-T-S Specifications

TSW-105-07-T-S technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+105℃
Number of Rows1
Insulation Height2.54mm
Length of End Connection Pin2.54mm
ColorBlack
Mounting TypeThrough Hole
Contact PlatingTin
Number of Pins5P
Pitch2.54mm
Contact MaterialPhosphor bronze
Pin Structure1x5P
Length of Mating Pin5.84mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSW-105-07-T-S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSW-105-07-T-S Documents

TSW-105-07-T-S datasheets or manufacturer documentation.

Datasheet: TSW-105-07-T-S Datasheet (PDF)

TSW-105-07-T-S Schematic Symbol & PCB Footprint

The TSW-105-07-T-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.