


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | HRS(Hirose) | |
| Package | - | |
| Rated Voltage (Max) | 250V | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Wire Gauge - AWG | 24~28 | |
| Insulation OD | 1.7mm~2.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DF62-EP2428PCF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | HRS(Hirose) | |
| Package | - | |
| Rated Voltage (Max) | 250V | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Wire Gauge - AWG | 24~28 | |
| Insulation OD | 1.7mm~2.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF62-EP2428PCF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DF62-EP2428PCF datasheets or manufacturer documentation.
Datasheet: DF62-EP2428PCF Datasheet (PDF)
The DF62-EP2428PCF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.