Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TS432ACT A3G
TS432ACT A3G
Extended
* Images are for reference only
TS432ACT A3G
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TS432ACT A3G
JLCPCB Part #
C5967041
Package
TO-92
Description
0℃~+70℃@(Ta) 1.24V~10V 100ppm/℃ 12mA Adjustable Parallel ±1% TO-92 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTaiwan Semiconductor
PackageTO-92
Operating Temperature0℃~+70℃@(Ta)
Output TypeAdjustable
Output Current12mA
Tolerance±1%
Temperature Coefficient100ppm/℃
Output Voltage1.24V~10V
Reference TypeParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TS432ACT A3G
TS432ACT A3G

* Images are for reference only

TS432ACT A3G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS432ACT A3G
JLCPCB Part #
C5967041
Package
TO-92
Description
0℃~+70℃@(Ta) 1.24V~10V 100ppm/℃ 12mA Adjustable Parallel ±1% TO-92 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS432ACT A3G

* Images are for reference only

TS432ACT A3G
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS432ACT A3G
JLCPCB Part #
C5967041
Package
TO-92
Description
0℃~+70℃@(Ta) 1.24V~10V 100ppm/℃ 12mA Adjustable Parallel ±1% TO-92 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS432ACT A3G Specifications

TS432ACT A3G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTaiwan Semiconductor
PackageTO-92
Operating Temperature0℃~+70℃@(Ta)
Output TypeAdjustable
Output Current12mA
Tolerance±1%
Temperature Coefficient100ppm/℃
Output Voltage1.24V~10V
Reference TypeParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS432ACT A3G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS432ACT A3G Schematic Symbol & PCB Footprint

The TS432ACT A3G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.