Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. TS34119CS RLG
TS34119CS RLG
Extended
* Images are for reference only
TS34119CS RLG
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TS34119CS RLG
JLCPCB Part #
C5967033
Package
SOP-8
Description
-20℃~+70℃ 1-Channel 2.7mA 250mWx1@32Ω 2V~16V 52dB Class AB Enable/shutdown function SOP-8 Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerTaiwan Semiconductor
PackageSOP-8
Power Supply Rejection Ratio (PSRR)52dB
Operating Temperature-20℃~+70℃
Output Power250mWx1@32Ω
Voltage - Supply2V~16V
Quiescent Current2.7mA
FeaturesEnable/shutdown function
ClassClass AB
Speaker Channels1-Channel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. TS34119CS RLG
TS34119CS RLG

* Images are for reference only

TS34119CS RLG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS34119CS RLG
JLCPCB Part #
C5967033
Package
SOP-8
Description
-20℃~+70℃ 1-Channel 2.7mA 250mWx1@32Ω 2V~16V 52dB Class AB Enable/shutdown function SOP-8 Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS34119CS RLG

* Images are for reference only

TS34119CS RLG
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TS34119CS RLG
JLCPCB Part #
C5967033
Package
SOP-8
Description
-20℃~+70℃ 1-Channel 2.7mA 250mWx1@32Ω 2V~16V 52dB Class AB Enable/shutdown function SOP-8 Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS34119CS RLG Specifications

TS34119CS RLG technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerTaiwan Semiconductor
PackageSOP-8
Power Supply Rejection Ratio (PSRR)52dB
Operating Temperature-20℃~+70℃
Output Power250mWx1@32Ω
Voltage - Supply2V~16V
Quiescent Current2.7mA
FeaturesEnable/shutdown function
ClassClass AB
Speaker Channels1-Channel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS34119CS RLG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS34119CS RLG Documents

TS34119CS RLG datasheets or manufacturer documentation.

Datasheet: TS34119CS RLG Datasheet (PDF)

TS34119CS RLG Schematic Symbol & PCB Footprint

The TS34119CS RLG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.