
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | TST | |
| Package | SMD3030 | |
| Frequency - Center | 864MHz | |
| Operating Temperature | -10℃~+65℃ | |
| Insertion Loss | 5.5dB | |
| impedance | 30Ω、30Ω | |
| Attenuation | 48dB、53dB、53dB、58dB、61dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TA0416A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | TST | |
| Package | SMD3030 | |
| Frequency - Center | 864MHz | |
| Operating Temperature | -10℃~+65℃ | |
| Insertion Loss | 5.5dB | |
| impedance | 30Ω、30Ω | |
| Attenuation | 48dB、53dB、53dB、58dB、61dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TA0416A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TA0416A datasheets or manufacturer documentation.
Datasheet: TA0416A Datasheet (PDF)
The TA0416A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.