Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. TRF8010PWPR
TRF8010PWPR
Extended
* Images are for reference only
TRF8010PWPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TRF8010PWPR
JLCPCB Part #
C5966191
Package
HTSSOP-20
Description
-40℃~+85℃ 3V~5V 800MHz~1GHz Driver General Purpose HTSSOP-20 RF Misc ICs and Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerTexas Instruments
PackageHTSSOP-20
Frequency Range800MHz~1GHz
FunctionDriver
Operating Temperature-40℃~+85℃
ApplicationsGeneral Purpose
Voltage - Supply3V~5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Misc ICs and Modules
  6. TRF8010PWPR
TRF8010PWPR

* Images are for reference only

TRF8010PWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF8010PWPR
JLCPCB Part #
C5966191
Package
HTSSOP-20
Description
-40℃~+85℃ 3V~5V 800MHz~1GHz Driver General Purpose HTSSOP-20 RF Misc ICs and Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF8010PWPR

* Images are for reference only

TRF8010PWPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF8010PWPR
JLCPCB Part #
C5966191
Package
HTSSOP-20
Description
-40℃~+85℃ 3V~5V 800MHz~1GHz Driver General Purpose HTSSOP-20 RF Misc ICs and Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF8010PWPR Specifications

TRF8010PWPR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerTexas Instruments
PackageHTSSOP-20
Frequency Range800MHz~1GHz
FunctionDriver
Operating Temperature-40℃~+85℃
ApplicationsGeneral Purpose
Voltage - Supply3V~5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF8010PWPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRF8010PWPR Documents

TRF8010PWPR datasheets or manufacturer documentation.

Datasheet: TRF8010PWPR Datasheet (PDF)

TRF8010PWPR Schematic Symbol & PCB Footprint

The TRF8010PWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.