
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | TST | |
| Package | SMD3030 | |
| Frequency - Center | 2.0675GHz | |
| Operating Temperature | -20℃~+70℃ | |
| Insertion Loss | 4dB | |
| Attenuation | 30dB、33dB、36dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TA0741A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | TST | |
| Package | SMD3030 | |
| Frequency - Center | 2.0675GHz | |
| Operating Temperature | -20℃~+70℃ | |
| Insertion Loss | 4dB | |
| Attenuation | 30dB、33dB、36dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TA0741A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TA0741A datasheets or manufacturer documentation.
Datasheet: TA0741A Datasheet (PDF)
The TA0741A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.