Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM82816SIER
TPSM82816SIER - 1
TPSM82816SIER - 2
TPSM82816SIER - 3
Extended1/3
* Images are for reference only
TPSM82816SIER
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM82816SIER
JLCPCB Part #
C5965703
Package
SMD-14P,4x3mm
Description
-40℃~+125℃ 1 1.6mm 2.7V~6V 36uA 3mm 470uF 4MHz 4mm 600mV~5.5V 6A Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start、External clock synchronization Step-down type ±1% SMD-14P,4x3mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSMD-14P,4x3mm
Output Current(Max)6A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
FunctionStep-down type
Length4mm
Capacitive Load(Max)470uF
Voltage - Supply2.7V~6V
Switching Frequency4MHz
Height1.6mm
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start、External clock synchronization
Width3mm
Output Voltage600mV~5.5V
Quiescent Supply Current36uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM82816SIER
TPSM82816SIER

* Images are for reference only

TPSM82816SIER

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM82816SIER
JLCPCB Part #
C5965703
Package
SMD-14P,4x3mm
Description
-40℃~+125℃ 1 1.6mm 2.7V~6V 36uA 3mm 470uF 4MHz 4mm 600mV~5.5V 6A Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start、External clock synchronization Step-down type ±1% SMD-14P,4x3mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM82816SIER

* Images are for reference only

TPSM82816SIER
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM82816SIER
JLCPCB Part #
C5965703
Package
SMD-14P,4x3mm
Description
-40℃~+125℃ 1 1.6mm 2.7V~6V 36uA 3mm 470uF 4MHz 4mm 600mV~5.5V 6A Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start、External clock synchronization Step-down type ±1% SMD-14P,4x3mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM82816SIER Specifications

TPSM82816SIER technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSMD-14P,4x3mm
Output Current(Max)6A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
FunctionStep-down type
Length4mm
Capacitive Load(Max)470uF
Voltage - Supply2.7V~6V
Switching Frequency4MHz
Height1.6mm
FeaturesOver-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start、External clock synchronization
Width3mm
Output Voltage600mV~5.5V
Quiescent Supply Current36uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM82816SIER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM82816SIER Documents

TPSM82816SIER datasheets or manufacturer documentation.

Datasheet: TPSM82816SIER Datasheet (PDF)

TPSM82816SIER Schematic Symbol & PCB Footprint

The TPSM82816SIER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.