Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Automotive Relays
  6. 8345/024-1H7AR
8345/024-1H7AR - 1
8345/024-1H7AR - 2
8345/024-1H7AR - 3
Extended1/3
* Images are for reference only
8345/024-1H7AR
Attributes
Value
Manufacturer
BC
MFR.Part #
8345/024-1H7AR
JLCPCB Part #
C596522
Package
Plugin,23x15mm
Description
-40℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 24V 30A 320Ω 5 6ms 8ms AgSnO2In2O3 Non-Polarized - Single Coil 插件,23x15mm Automotive Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Automotive Relays
ManufacturerBC
PackagePlugin,23x15mm
Operating Temperature-40℃~+125℃
Switching Voltage(Max)12V@DC
Coil Resistance320Ω
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Rated Power2W
Length23mm
Operate Time6ms
Switching Current(Max)30A
Contact MaterialAgSnO2In2O3
Coil Voltage24V
Number of Pins5
Release Time8ms
Height26mm
Contact Rating30A@12VDC
Coil TypeNon-Polarized - Single Coil
Width15mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Automotive Relays
  6. 8345/024-1H7AR
8345/024-1H7AR

* Images are for reference only

8345/024-1H7AR

Extended
Manufacturer

BC

MFR.Part #
8345/024-1H7AR
JLCPCB Part #
C596522
Package
Plugin,23x15mm
Description
-40℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 24V 30A 320Ω 5 6ms 8ms AgSnO2In2O3 Non-Polarized - Single Coil 插件,23x15mm Automotive Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8345/024-1H7AR

* Images are for reference only

8345/024-1H7AR
Extended
Manufacturer

BC

MFR.Part #
8345/024-1H7AR
JLCPCB Part #
C596522
Package
Plugin,23x15mm
Description
-40℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 24V 30A 320Ω 5 6ms 8ms AgSnO2In2O3 Non-Polarized - Single Coil 插件,23x15mm Automotive Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

8345/024-1H7AR Specifications

8345/024-1H7AR technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Automotive Relays
ManufacturerBC
PackagePlugin,23x15mm
Operating Temperature-40℃~+125℃
Switching Voltage(Max)12V@DC
Coil Resistance320Ω
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Rated Power2W
Length23mm
Operate Time6ms
Switching Current(Max)30A
Contact MaterialAgSnO2In2O3
Coil Voltage24V
Number of Pins5
Release Time8ms
Height26mm
Contact Rating30A@12VDC
Coil TypeNon-Polarized - Single Coil
Width15mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8345/024-1H7AR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

8345/024-1H7AR Documents

8345/024-1H7AR datasheets or manufacturer documentation.

Datasheet: 8345/024-1H7AR Datasheet (PDF)

8345/024-1H7AR Schematic Symbol & PCB Footprint

The 8345/024-1H7AR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.