
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Output Type | Differential | |
| Input Offset Voltage Drift(Vos TC) | 4.5uV/℃ | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage、Current limiting / short-circuit protection | |
| Slew Rate | 1100V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XLMH32401IRGTT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Output Type | Differential | |
| Input Offset Voltage Drift(Vos TC) | 4.5uV/℃ | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage、Current limiting / short-circuit protection | |
| Slew Rate | 1100V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XLMH32401IRGTT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XLMH32401IRGTT datasheets or manufacturer documentation.
Datasheet: XLMH32401IRGTT Datasheet (PDF)
The XLMH32401IRGTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.