Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS-1807C-2016
TS-1807C-2016 - 1
TS-1807C-2016 - 2
TS-1807C-2016 - 3
Extended1/3
* Images are for reference only
TS-1807C-2016
Attributes
Value
Manufacturer
SOFNG
MFR.Part #
TS-1807C-2016
JLCPCB Part #
C596275
Package
SMD,4x3mm
Description
-35℃~+75℃ 1.6N 24V 25mA 2mm 3mm 4mm 60,000 Cycles Black Round Button SPST Surface Mount,Vertical SMD,4x3mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerSOFNG
PackageSMD,4x3mm
Operating Temperature-35℃~+75℃
Operating Force1.6N
Contact Current25mA
Length4mm
Voltage Rating24V
Life60,000 Cycles
Actuator StyleRound Button
Switch Height2mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
Width3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS-1807C-2016
TS-1807C-2016

* Images are for reference only

TS-1807C-2016

Extended
Manufacturer

SOFNG

MFR.Part #
TS-1807C-2016
JLCPCB Part #
C596275
Package
SMD,4x3mm
Description
-35℃~+75℃ 1.6N 24V 25mA 2mm 3mm 4mm 60,000 Cycles Black Round Button SPST Surface Mount,Vertical SMD,4x3mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS-1807C-2016

* Images are for reference only

TS-1807C-2016
Extended
Manufacturer

SOFNG

MFR.Part #
TS-1807C-2016
JLCPCB Part #
C596275
Package
SMD,4x3mm
Description
-35℃~+75℃ 1.6N 24V 25mA 2mm 3mm 4mm 60,000 Cycles Black Round Button SPST Surface Mount,Vertical SMD,4x3mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS-1807C-2016 Specifications

TS-1807C-2016 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerSOFNG
PackageSMD,4x3mm
Operating Temperature-35℃~+75℃
Operating Force1.6N
Contact Current25mA
Length4mm
Voltage Rating24V
Life60,000 Cycles
Actuator StyleRound Button
Switch Height2mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
Width3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS-1807C-2016. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS-1807C-2016 Documents

TS-1807C-2016 datasheets or manufacturer documentation.

Datasheet: TS-1807C-2016 Datasheet (PDF)

TS-1807C-2016 Schematic Symbol & PCB Footprint

The TS-1807C-2016 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.