Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS-1112E-T26
TS-1112E-T26 - 1
TS-1112E-T26 - 2
TS-1112E-T26 - 3
Extended1/3
* Images are for reference only
TS-1112E-T26
Attributes
Value
Manufacturer
SOFNG
MFR.Part #
TS-1112E-T26
JLCPCB Part #
C596264
Package
SMD,7.8x3.5mm
Description
-25℃~+75℃ 2.6N 24V 3.55mm 3.5mm 50mA 7.8mm 75,000 Cycles Black Rectangular Button SPST Surface Mount, Right Angle SMD,7.8x3.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerSOFNG
PackageSMD,7.8x3.5mm
Operating Temperature-25℃~+75℃
Operating Force2.6N
Contact Current50mA
Length7.8mm
Voltage Rating24V
Life75,000 Cycles
Actuator StyleRectangular Button
Switch Height3.55mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS-1112E-T26
TS-1112E-T26

* Images are for reference only

TS-1112E-T26

Extended
Manufacturer

SOFNG

MFR.Part #
TS-1112E-T26
JLCPCB Part #
C596264
Package
SMD,7.8x3.5mm
Description
-25℃~+75℃ 2.6N 24V 3.55mm 3.5mm 50mA 7.8mm 75,000 Cycles Black Rectangular Button SPST Surface Mount, Right Angle SMD,7.8x3.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS-1112E-T26

* Images are for reference only

TS-1112E-T26
Extended
Manufacturer

SOFNG

MFR.Part #
TS-1112E-T26
JLCPCB Part #
C596264
Package
SMD,7.8x3.5mm
Description
-25℃~+75℃ 2.6N 24V 3.55mm 3.5mm 50mA 7.8mm 75,000 Cycles Black Rectangular Button SPST Surface Mount, Right Angle SMD,7.8x3.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS-1112E-T26 Specifications

TS-1112E-T26 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerSOFNG
PackageSMD,7.8x3.5mm
Operating Temperature-25℃~+75℃
Operating Force2.6N
Contact Current50mA
Length7.8mm
Voltage Rating24V
Life75,000 Cycles
Actuator StyleRectangular Button
Switch Height3.55mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS-1112E-T26. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS-1112E-T26 Documents

TS-1112E-T26 datasheets or manufacturer documentation.

Datasheet: TS-1112E-T26 Datasheet (PDF)

TS-1112E-T26 Schematic Symbol & PCB Footprint

The TS-1112E-T26 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.