Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS-1109G-5026
TS-1109G-5026 - 1
TS-1109G-5026 - 2
TS-1109G-5026 - 3
Extended1/3
* Images are for reference only
TS-1109G-5026
Attributes
Value
Manufacturer
SOFNG
MFR.Part #
TS-1109G-5026
JLCPCB Part #
C596260
Package
弯插,4.5x4.5mm
Description
-35℃~+75℃ 2.6N 24V 25mA 4.5mm 4.5mm 5mm 65,000 Cycles Black Right Angle Round Button SPST 弯插,4.5x4.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerSOFNG
Package弯插,4.5x4.5mm
Operating Temperature-35℃~+75℃
Operating Force2.6N
Contact Current25mA
Length4.5mm
Voltage Rating24V
Life65,000 Cycles
Actuator StyleRound Button
Switch Height5mm
CircuitSPST
Mounting TypeRight Angle
Actuator/Cap ColorBlack
Width4.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS-1109G-5026
TS-1109G-5026

* Images are for reference only

TS-1109G-5026

Extended
Manufacturer

SOFNG

MFR.Part #
TS-1109G-5026
JLCPCB Part #
C596260
Package
弯插,4.5x4.5mm
Description
-35℃~+75℃ 2.6N 24V 25mA 4.5mm 4.5mm 5mm 65,000 Cycles Black Right Angle Round Button SPST 弯插,4.5x4.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS-1109G-5026

* Images are for reference only

TS-1109G-5026
Extended
Manufacturer

SOFNG

MFR.Part #
TS-1109G-5026
JLCPCB Part #
C596260
Package
弯插,4.5x4.5mm
Description
-35℃~+75℃ 2.6N 24V 25mA 4.5mm 4.5mm 5mm 65,000 Cycles Black Right Angle Round Button SPST 弯插,4.5x4.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS-1109G-5026 Specifications

TS-1109G-5026 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerSOFNG
Package弯插,4.5x4.5mm
Operating Temperature-35℃~+75℃
Operating Force2.6N
Contact Current25mA
Length4.5mm
Voltage Rating24V
Life65,000 Cycles
Actuator StyleRound Button
Switch Height5mm
CircuitSPST
Mounting TypeRight Angle
Actuator/Cap ColorBlack
Width4.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS-1109G-5026. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS-1109G-5026 Documents

TS-1109G-5026 datasheets or manufacturer documentation.

Datasheet: TS-1109G-5026 Datasheet (PDF)

TS-1109G-5026 Schematic Symbol & PCB Footprint

The TS-1109G-5026 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.