TMS-101-03-G-S-RA
Extended
* Images are for reference only
TMS-101-03-G-S-RA
Attributes
Value
Manufacturer
MFR.Part #
TMS-101-03-G-S-RA
JLCPCB Part #
C5962351
Package
Push-Pull
Description
-55℃~+125℃ 1 1P 5A Black Gold Phosphor Bronze Right Angle Push-Pull Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePush-Pull
Operating Temperature-55℃~+125℃
Number of Rows1
ColorBlack
Contact PlatingGold
Number of Pins1P
Current Rating5A
Contact MaterialPhosphor Bronze
Mounting TypeRight Angle