TLCK106M006PTA
Extended
* Images are for reference only
TLCK106M006PTA
Attributes
Value
Manufacturer
MFR.Part #
TLCK106M006PTA
JLCPCB Part #
C5961664
Package
0402
Description
-55℃~+125℃ 10uF 15Ω@100kHz 6.3V ±20% 0402 Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
Manufacturer--
Package0402
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)15Ω@100kHz
Voltage Rating6.3V
Tolerance±20%
Capacitance10uF