Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. MG640388
MG640388 - 1
MG640388 - 2
MG640388 - 3
Extended1/3
* Images are for reference only
MG640388
Attributes
Value
Manufacturer
KET
MFR.Part #
MG640388
JLCPCB Part #
C596147
Package
Plugin,P=2.54mm
Description
12P 14.3mm 15.8mm 19mm 2 2.54mm 2.54mm 2x6P 6 Brass PBT Through Hole White 插件,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerKET
PackagePlugin,P=2.54mm
Number of Rows2
Y-Width of Bottom Edge on Board15.8mm
X-Length of Bottom Edge on Board (Spacing Line)19mm
ColorWhite
Number of Pins12P
Contact MaterialBrass
Pitch2.54mm
Row Spacing2.54mm
Pins Structure2x6P
Mounting TypeThrough Hole
Z-Height of the Board14.3mm
Plastic MaterialPBT
Number of PINs Per Row6
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. MG640388
MG640388

* Images are for reference only

MG640388

Extended
Manufacturer

KET

MFR.Part #
MG640388
JLCPCB Part #
C596147
Package
Plugin,P=2.54mm
Description
12P 14.3mm 15.8mm 19mm 2 2.54mm 2.54mm 2x6P 6 Brass PBT Through Hole White 插件,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MG640388

* Images are for reference only

MG640388
Extended
Manufacturer

KET

MFR.Part #
MG640388
JLCPCB Part #
C596147
Package
Plugin,P=2.54mm
Description
12P 14.3mm 15.8mm 19mm 2 2.54mm 2.54mm 2x6P 6 Brass PBT Through Hole White 插件,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MG640388 Specifications

MG640388 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerKET
PackagePlugin,P=2.54mm
Number of Rows2
Y-Width of Bottom Edge on Board15.8mm
X-Length of Bottom Edge on Board (Spacing Line)19mm
ColorWhite
Number of Pins12P
Contact MaterialBrass
Pitch2.54mm
Row Spacing2.54mm
Pins Structure2x6P
Mounting TypeThrough Hole
Z-Height of the Board14.3mm
Plastic MaterialPBT
Number of PINs Per Row6
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MG640388. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MG640388 Documents

MG640388 datasheets or manufacturer documentation.

Datasheet: MG640388 Datasheet (PDF)

MG640388 Schematic Symbol & PCB Footprint

The MG640388 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.