Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. TLS.20.1F11
TLS.20.1F11
Extended
* Images are for reference only
TLS.20.1F11
Attributes
Value
Manufacturer
Taoglas
MFR.Part #
TLS.20.1F11
JLCPCB Part #
C5960954
Package
-
Description
-2.2dBi -40℃~+85℃ 100W 42mm 460MHz 50Ω 79.45mm NType Rubber Ducky Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTaoglas
Package-
Peak Gain-2.2dBi
Antenna TypeRubber Ducky Antenna
Operating Temperature-40℃~+85℃
Diameter (φD)42mm
Connector TypeNType
Height79.45mm
Frequency(Center/Band)460MHz
Impedance50Ω
Power100W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. TLS.20.1F11
TLS.20.1F11

* Images are for reference only

TLS.20.1F11

Extended
Manufacturer

Taoglas

MFR.Part #
TLS.20.1F11
JLCPCB Part #
C5960954
Package
-
Description
-2.2dBi -40℃~+85℃ 100W 42mm 460MHz 50Ω 79.45mm NType Rubber Ducky Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLS.20.1F11

* Images are for reference only

TLS.20.1F11
Extended
Manufacturer

Taoglas

MFR.Part #
TLS.20.1F11
JLCPCB Part #
C5960954
Package
-
Description
-2.2dBi -40℃~+85℃ 100W 42mm 460MHz 50Ω 79.45mm NType Rubber Ducky Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLS.20.1F11 Specifications

TLS.20.1F11 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerTaoglas
Package-
Peak Gain-2.2dBi
Antenna TypeRubber Ducky Antenna
Operating Temperature-40℃~+85℃
Diameter (φD)42mm
Connector TypeNType
Height79.45mm
Frequency(Center/Band)460MHz
Impedance50Ω
Power100W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLS.20.1F11. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLS.20.1F11 Documents

TLS.20.1F11 datasheets or manufacturer documentation.

Datasheet: TLS.20.1F11 Datasheet (PDF)

TLS.20.1F11 Schematic Symbol & PCB Footprint

The TLS.20.1F11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.