Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. TLP7820(D4ALF4,E
TLP7820(D4ALF4,E
Extended
* Images are for reference only
TLP7820(D4ALF4,E
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
TLP7820(D4ALF4,E
JLCPCB Part #
C5960944
Package
SO-8
Description
-40℃~+105℃ 15kV/us 230kHz 3V~5.5V 4.5V~5.5V 5000 55nA 8.16~8.24 80dB 900uV Differential ±200mV SO-8 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerTOSHIBA
PackageSO-8
Operating Temperature-40℃~+105℃
Vos - Input Offset Voltage900uV
Output TypeDifferential
Voltage - Supply(Input)4.5V~5.5V
Isolation Voltage(Vrms)5000
CMTI(kV/us)15kV/us
Common Mode Rejection Ratio (CMRR)80dB
Differential Input Voltage±200mV
-3dB Bandwidth230kHz
Ib - Input Bias Current55nA
Voltage - Supply(Output)3V~5.5V
Gain8.16~8.24
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. TLP7820(D4ALF4,E
TLP7820(D4ALF4,E

* Images are for reference only

TLP7820(D4ALF4,E

Extended
Manufacturer

TOSHIBA

MFR.Part #
TLP7820(D4ALF4,E
JLCPCB Part #
C5960944
Package
SO-8
Description
-40℃~+105℃ 15kV/us 230kHz 3V~5.5V 4.5V~5.5V 5000 55nA 8.16~8.24 80dB 900uV Differential ±200mV SO-8 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLP7820(D4ALF4,E

* Images are for reference only

TLP7820(D4ALF4,E
Extended
Manufacturer

TOSHIBA

MFR.Part #
TLP7820(D4ALF4,E
JLCPCB Part #
C5960944
Package
SO-8
Description
-40℃~+105℃ 15kV/us 230kHz 3V~5.5V 4.5V~5.5V 5000 55nA 8.16~8.24 80dB 900uV Differential ±200mV SO-8 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLP7820(D4ALF4,E Specifications

TLP7820(D4ALF4,E technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerTOSHIBA
PackageSO-8
Operating Temperature-40℃~+105℃
Vos - Input Offset Voltage900uV
Output TypeDifferential
Voltage - Supply(Input)4.5V~5.5V
Isolation Voltage(Vrms)5000
CMTI(kV/us)15kV/us
Common Mode Rejection Ratio (CMRR)80dB
Differential Input Voltage±200mV
-3dB Bandwidth230kHz
Ib - Input Bias Current55nA
Voltage - Supply(Output)3V~5.5V
Gain8.16~8.24
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLP7820(D4ALF4,E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLP7820(D4ALF4,E Documents

TLP7820(D4ALF4,E datasheets or manufacturer documentation.

Datasheet: TLP7820(D4ALF4,E Datasheet (PDF)

TLP7820(D4ALF4,E Schematic Symbol & PCB Footprint

The TLP7820(D4ALF4,E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.